RS PRO Electric Soldering Iron, 220V ac, 240 V ac, 250 W, for use with 276-9518 Soldering Station
- RS Stock No.:
- 630-808
- Brand:
- RS PRO
Subtotal (1 unit)*
$48.41
(exc. GST)
$53.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.41 |
*price indicative
- RS Stock No.:
- 630-808
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Power Type | Electric | |
| Product Type | Soldering Iron | |
| Sub Type | Soldering Iron | |
| Power Rating | 250W | |
| Input Voltage | 220V ac, 240V ac | |
| Tip Series | Type B | |
| For Use With | 276-9518 Soldering Station | |
| Soldering Tip Temperature | 480°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Power Type Electric | ||
Product Type Soldering Iron | ||
Sub Type Soldering Iron | ||
Power Rating 250W | ||
Input Voltage 220V ac, 240V ac | ||
Tip Series Type B | ||
For Use With 276-9518 Soldering Station | ||
Soldering Tip Temperature 480°C | ||
- COO (Country of Origin):
- CN
RS PRO 250W Electric Soldering Iron, 480°C Temperature
The RS PRO 250W Electric Soldering Iron is designed for precision soldering tasks, offering high performance and reliability. Ideal for use with the 276-9518 Soldering Station, this soldering iron ensures efficient heat transfer and precise temperature control, making it suitable for both professional and hobbyist applications.
Features and Benefits
High Power Rating: Delivers 250W for quick heating and efficient soldering.
Adjustable Temperature: Reaches up to 480°C for versatile use across various materials.
Electric Power Type: Ensures consistent performance with 220 to 240 V AC input.
Compatibility: Designed for use with the 276-9518 Soldering Station.
Standards Approved: Complies with CE and RoHS standards for safety and reliability.
Adjustable Temperature: Reaches up to 480°C for versatile use across various materials.
Electric Power Type: Ensures consistent performance with 220 to 240 V AC input.
Compatibility: Designed for use with the 276-9518 Soldering Station.
Standards Approved: Complies with CE and RoHS standards for safety and reliability.
Applications
Electronics assembly
Repair and maintenance
Prototyping and development
Repair and maintenance
Prototyping and development
Additional Information
Compatible with 276-9518 Soldering Station
CE and RoHS compliant for assured quality and safety
Ideal for both professional and hobbyist use
CE and RoHS compliant for assured quality and safety
Ideal for both professional and hobbyist use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Electric Soldering Iron for use with Soldering Station 276-9518
- Weller Electric Soldering Iron 50 W, for use with WES51 Soldering Station
- Antex Electronics Electric Soldering Iron 50 W, for use with 660TC Soldering Station
- Weller Electric Soldering Iron 120 W WR2 WD1M WT2M
- Antex Electronics Electric Soldering Iron 25 W, for use with 660TC Soldering Station
- Ersa Electric Soldering Iron 80 W, for use with Soldering Station
- Ersa Electric Soldering Iron 150 W, for use with Soldering Station
- How to Choose the Best Soldering Irons and Pencils: Soldering Equipment Recommendations
