Weller Gas Soldering Iron

Subtotal (1 unit)*

$247.69

(exc. GST)

$272.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$247.69

*price indicative

Sponsored
Weller
RS Stock No.:
162-4465
Mfr. Part No.:
PSI100K
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Power Type

Gas

Product Type

Soldering Iron

Sub Type

Soldering Iron

Tip Series

PSI1

Series

PSI

Standards/Approvals

No

COO (Country of Origin):
IE
Complete kit contains: PSI100C iron with PSI1 tip, PSI3 tip, PSI9 tip, PSI10 tip, sponge, case

Portasol® Professional Self-igniting Cordless Butane Solder Iron

ESD safe to protect sensitive components

A lightweight, compact cordless butane soldering and hot air tool

Piezo ignition with push-button ease & convenience

Fast heat-up for high productivity, melts solder in less than 40 seconds

Gas capacity allows up to 1 hour of continuous use, ample for most jobs

Refills in less than 20 seconds so you can stay on the job

Automatic cut-off switch when cap replaced for safety

Can be used as a mini-torch with optional PPT12 flame tip

Portasol® is a registered trademark of Olgesby and Butler Limited

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy