Hakko 0.6 mm Straight Chisel 6 mm Soldering Iron Tip for use with HAKKO FM-2032

Subtotal (1 unit)*

$98.92

(exc. GST)

$108.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.92

*price indicative

RS Stock No.:
839-6154
Mfr. Part No.:
T30-D06
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Tip Shape

Straight Chisel

Product Type

Soldering Iron Tip

For Use With

HAKKO FM-2032

Tip Series

T30

Tip Width

0.6 mm

Tip Length

6mm

Standards/Approvals

ESD Safe, EU RoHS

COO (Country of Origin):
JP

T30 Series Replacement Tips


The Hakko T30 Tip Series is designed specifically for use with the FM-2032 Micro Soldering Iron.

Hakko T-30 D-shaped soldering tips are shaped similarly to a flat-blade screwdriver allowing the solder to be applied in two ways: line or face.

Hakko T-30 I-shaped soldering tips have a thin, conical, ultrafine tip for soldering at narrow pitches and are best for soldering of micro-components.

Hakko T-30 J-shaped soldering tips differ from the I shape in that the tip end is bent allowing solder to be applied in two ways: face or point. Ideal for bridging corrections and drag soldering.

Hakko T-30 K-shaped soldering tips are shaped similarly to a knife and solder can be applied in three ways: line, point or face. Ideal for bridging corrections, drag soldering and soldering at narrow pitches.

Tips - Hakko


Each
$113.42
Each
$103.01
Each
$31.79
Each
$103.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy