- RS Stock No.:
- 839-6163
- Mfr. Part No.:
- T30-D1
- Brand:
- Hakko
In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$80.14
(exc. GST)
$88.15
(inc. GST)
Units | Per unit |
1 + | $80.14 |
- RS Stock No.:
- 839-6163
- Mfr. Part No.:
- T30-D1
- Brand:
- Hakko
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
T30 Series Replacement Tips
The Hakko T30 Tip Series is designed specifically for use with the FM-2032 Micro Soldering Iron.
Hakko T-30 D-shaped soldering tips are shaped similarly to a flat-blade screwdriver allowing the solder to be applied in two ways: line or face.
Hakko T-30 I-shaped soldering tips have a thin, conical, ultrafine tip for soldering at narrow pitches and are best for soldering of micro-components.
Hakko T-30 J-shaped soldering tips differ from the I shape in that the tip end is bent allowing solder to be applied in two ways: face or point. Ideal for bridging corrections and drag soldering.
Hakko T-30 K-shaped soldering tips are shaped similarly to a knife and solder can be applied in three ways: line, point or face. Ideal for bridging corrections, drag soldering and soldering at narrow pitches.
Hakko T-30 I-shaped soldering tips have a thin, conical, ultrafine tip for soldering at narrow pitches and are best for soldering of micro-components.
Hakko T-30 J-shaped soldering tips differ from the I shape in that the tip end is bent allowing solder to be applied in two ways: face or point. Ideal for bridging corrections and drag soldering.
Hakko T-30 K-shaped soldering tips are shaped similarly to a knife and solder can be applied in three ways: line, point or face. Ideal for bridging corrections, drag soldering and soldering at narrow pitches.
Tips - Hakko
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Chisel |
For Use With | HAKKO FM-2032 |
Tip Size | 1 mm |
Tip Series | T30 |
Related links
- Hakko 1 mm Straight Hoof Soldering Iron Tip for use with Hakko...
- Hakko R0.2 mm Bent Conical Soldering Iron Tip for use with HAKKO FM-2032
- Hakko 1 mm Straight Conical Hoof Soldering Iron Tip for use with...
- Hakko 1.8 mm Straight Knife Soldering Iron Tip for use with HAKKO FM-2032
- Hakko 1 mm Straight Conical Soldering Iron Tip
- Hakko 1.4 mm Straight Knife Soldering Iron Tip for use with HAKKO FM-2032
- Hakko FM2032 1 x 6.5 mm Chisel Soldering Iron Tip for use with FM-2032
- Hakko 0.6 mm Straight Chisel Soldering Iron Tip for use with HAKKO FM-2032