Hakko 1 mm Straight Conical Hoof 11.5 mm Soldering Iron Tip for use with Hakko soldering irons

This image is representative of the product range

Subtotal (1 unit)*

$32.98

(exc. GST)

$36.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.98

*price indicative

RS Stock No.:
500-7012
Mfr. Part No.:
T12-BC1
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Product Type

Soldering Iron Tip

Tip Shape

Straight Conical Hoof

For Use With

Hakko soldering irons

Tip Series

T12

Tip Angle

45°

Tip Width

1 mm

Tip Length

11.5mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

FX-950 Analogue Soldering Station


High power temperature controlled analogue soldering station in a slim, space-saving design

New Lead free ESD safe soldering iron

Easy-to-read Analogue temperature indicator/selector

Utilising Hakko’s composite tip technology for greater thermal recovery and temperature accuracy

Lock-out key setting for ’supervisor’ temperature control

Calibration/offset function

Warning indicator for error conditions

Temperature range 200 to 450°C

Uses FM2028 70W 24V iron (supplied)

Available with BS1363 or Aus/NZ mains plug

Size (WxHxD) 80 x 118 x 138mm

Soldering - Hakko


Note

T12 Tips must be purchased separately, see range below.
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884

Supplied with

FM-2028 Iron, FH-101 stand + sponge, and heat resistant pad

Related links