RS PRO Wire, 700 μm Lead Solder, 183 °C Melting Point
- RS Stock No.:
- 756-8878
- Brand:
- RS PRO
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$109.09
(exc. GST)
$120.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 101 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $109.09 | - |
| 20 - 99 | $107.46 | 1% |
| 100 + | $88.44 | 18% |
*price indicative
- RS Stock No.:
- 756-8878
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wire Diameter | 700μm | |
| Product Type | Lead Solder | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Flux Type | Colophony Free (Rosin) | |
| Product Weight | 500g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wire Diameter 700μm | ||
Product Type Lead Solder | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Colophony Free (Rosin) | ||
Product Weight 500g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
RS PRO 60/40 Sn-Pb colophony free solders
From the trusted RS PRO brand, this resin free tin-lead solder is ideal for general purpose soldering in electronic repair and manufacturing.
Features and Benefits
• 60/40 tin/lead solder wire with no rosin (colophony) in flux
• Resin-free
• Low level of flux residue
• Minimal flux residues removed by dry brushing
• Low odour
Applications
Solder is used alongside soldering irons, particularly in securing electrical components to integrated circuit boards. The solder melts easily when heated, and cools quickly, meaning it can be moulded to secure components in place in solder joints. The quick setting nature of solder means it can also be used for light brazing.
Because of its relatively low melting point, solder can be reworked easily by heating it to melting point and using a solder sucker to remove it.
Solder is commonly used with SMD and through-hole components, with applications in repair, prototyping and production.
What are the differences between lead-free solder and leaded solder?
Lead-free solder is generally regarded as having a more positive environmental impact than leaded solder, and also as being safer for human use. However, lead-free solder also has potential production advantages. Lead-free solder can offer better lead spacing, which makes it more suitable for high-density components where pitches are tight. This means potentially better performance where space saving is a concern.
The advantages of lead solder are that it has a lower melting point, which is sometimes preferable for hand working components. Also, lower working temperatures reduces the risk of damage to components and circuit board.
Unlike lead-free solder, lead solder does not have a shelf-life and is less prone to losing quality after prolonged exposure to oxygen. However, many electronic application requirements exclude the use of lead solder, due to the toxicity of lead.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, technician, engineer or home inventor, RS PRO is here to support you.
Standards
J-STD-004 classification ORL0
