RS PRO Wire, 700 μm Lead Solder, 183 °C Melting Point
- RS Stock No.:
- 179-6670
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$138.04
(exc. GST)
$151.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 47 unit(s) shipping from 09 November 2026
- Plus 25 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $138.04 |
| 25 - 124 | $134.22 |
| 125 + | $110.49 |
*price indicative
- RS Stock No.:
- 179-6670
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wire Diameter | 700μm | |
| Product Type | Lead Solder | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Flux Type | Rosin | |
| Product Weight | 500g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wire Diameter 700μm | ||
Product Type Lead Solder | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Rosin | ||
Product Weight 500g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
RS PRO 0.7 mm Lead Solder, +183°C Melting Point
This RS PRO lead-based solder wire with a rosin flux core binds electrical components together. The wire melts only at its tip, which allows you to be accurate with your soldering.
The flux required for the soldering process is built into the wire so you won't have to apply it separately. This rosin-based substance will keep the joint safe from decay as it's non-corrosive so you won't risk damaging your electronic parts.
The thin 0.7 mm wire thickness makes it ideal for small devices like computer chips. It's effective on surfaces and parts made from brass, nickel and oxidised and beryllium copper. You can use this solder for white goods, power supplies and electronic toys.
Features and Benefits
• Flux content percentage of 2.2%
• Rosin flux type
• Melting point of +183°C
• Lead percentage of 40%
• Tin percentage of 60%
• Product weight of 500 g
• Wire diameter of 0.7 mm
• Wire product form
• Conforms to the specifications of IPC-J-STD-004B
