RS PRO Wire, 0.7 mm Lead Solder, 183 °C Melting Point
- RS Stock No.:
- 179-6685
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$77.35
(exc. GST)
$85.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $77.35 |
| 25 - 124 | $75.21 |
| 125 + | $61.89 |
*price indicative
- RS Stock No.:
- 179-6685
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wire Diameter | 0.7mm | |
| Product Type | Lead Solder | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Flux Type | Water Soluble | |
| Product Weight | 250g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wire Diameter 0.7mm | ||
Product Type Lead Solder | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Water Soluble | ||
Product Weight 250g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
RS PRO 0.7 mm Lead Solder, +183°C Melting Point
Looking for a fine-wire fusing solution you can use to create a reliable permanent connection between your electronic devices? This RS PRO solder has a water-soluble flux that ensures clean surfaces for optimal soldering.
The product has a low melting point so you'll get excellent wetting action and solder spread to ensure the efficient bonding of the alloy to your desired metal surface. The solder's combination of tin and lead means it creates a joint that won't flake or loosen when the surface is exposed to tension. This also means that you can apply prolonged heat without decomposing or carbonising the flux.
This product contains lead that can be harmful to human health, so it should only be used by professionals under controlled conditions. It's commonly used for the manufacture or mending of delicate electronic components.
Features and Benefits
• 3.3% flux content
• Water-soluble flux type
• Melting point of +183°C
• 40% lead
• 60% tin
• Wire product form
• Product weight of 250 g
• Wire diameter of 0.7 mm

