RS PRO Wire, 1.2mm Lead solder, 183°C Melting Point

Bulk discount available

Subtotal (1 unit)*

$93.16

(exc. GST)

$102.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$93.16
25 - 124$90.56
125 +$74.53

*price indicative

RS Stock No.:
179-6681
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Model Number

SRA500

Wire Diameter

1.2mm

Percent Lead

40%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Rosin

Product Weight

500g

Flux Content Percent

3.3%

Non Compliant

COO (Country of Origin):
US

RS PRO Lead Solder Wire – 1.2 mm


Introducing the RS PRO solder wire – the ultimate solution for seamless metal component bonding. Say goodbye to the challenges of disparate materials and embrace effortless fusion with our premium metal alloy. Featuring a lower melting point, it ensures a secure join without damaging your components. The integrated rosin flux core combats metal oxidation effectively, saving you time and effort. Upgrade your soldering experience and achieve professional results with RS PRO lead solder wire reels.

Why Would You Choose This Solder Wire?


The slender profile of the wire makes it particularly suitable for intricate applications such as printed circuit boards (PCBs). Lead solder is compatible with various materials including brass, nickel, oxidized, and beryllium copper surfaces.

Features and Benefits


  • Rosin based solder wire

  • Excellent solder spread

  • 183°C Melting Point

  • Wire dia.:1.2 mm

Note


Please note that this solder wire is NOT suitable for soldering any RoHS compliant Products because of the lead content.

Applications


  • Electronic Servicing

  • Printed Circuit Boards

Related links