RS PRO Wire, 700 μm Lead Solder, 183 °C Melting Point

Get a bulk buy discount

Add 25 more to save $84.25

View bulk pricing options

Subtotal (1 unit)*

$122.30

(exc. GST)

$134.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 12 November 2026
  • Plus 3 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$122.30-
25 - 124$118.93$84.25
125 +$97.88$3,052.50

*price indicative

RS Stock No.:
179-6659
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Lead Solder

Wire Diameter

700μm

Percent Lead

40%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Rosin

Product Weight

500g

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
US

RS PRO 0.7 mm Lead Solder, +183°C Melting Point


This RS PRO lead-based solder wire with a rosin flux core helps you join two electrical units together. The wire curves and holds its form when soldering to allow for precise application.

The rosin-based flux is a resistant material and that won't cause component damage through harmful corrosion. Its rosin content helps lower the product's melting point to +183°C so you can work quickly.

The wire's lead-tin blend hardens into a strong binding agent that will keep your components joined securely. This 0.7 mm wire diameter is a relatively thin size commonly used with printed circuit boards (PCBs) to help avoid spillage from excess solder. You can use this product for power supplies, white goods and electronic toys.

Features and Benefits


• Flux content percentage of 2.2%

• Melting point of +183°C

• Lead percentage of 40%

• Tin percentage of 60%

• Wire product form

• Product weight of 500 g

• Wire diameter of 0.7 mm

• Rosin flux type

• Conforms to the specifications of IPC-J-STD-004B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy