MG Chemicals Wire, 0.81 mm Solder

Bulk discount available

Subtotal (1 unit)*

$107.97

(exc. GST)

$118.77

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$107.97
10 +$99.34

*price indicative

RS Stock No.:
159-314
Mfr. Part No.:
4900-227G
Brand:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Product Type

Solder

Wire Diameter

0.81mm

Product Form

Wire

Percent Silver

3%

Flux Type

Resin

Product Weight

227g

Standards/Approvals

RoHS

Contents

Silver

COO (Country of Origin):
US
The MG Chemicals No-Clean Solder Wire is electronics grade solder wire. This lead-free solder uses the predominant lead-free alloy composition, exceeds J-STD-006C and meets ASTM B 32 purity specifications. It is complemented with a no-clean, synthetically refined, spatter-proof resin flux core that is classified as REL0 according to J-STD-004B. This solder is a great alternative to leaded solders.SAC305 lead-free solder achieves a consistent solder and flux percentage thanks to our state-of-the-art extrusion wire-drawing machine, which continuously monitors the wire to prevent voids and ensure consistency, providing a top-grade solder wire.

Resin spreads like rosin-activated flux

Virtually non-spattering

Non-corrosive residues

Non-conductive residues

Halide-free

Related links