MG Chemicals Wire Solder, 221 °C Melting Point
- RS Stock No.:
- 159-324
- Mfr. Part No.:
- 4910-28G
- Brand:
- MG Chemicals
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.45
(exc. GST)
$39.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $35.45 |
| 10 + | $32.60 |
*price indicative
- RS Stock No.:
- 159-324
- Mfr. Part No.:
- 4910-28G
- Brand:
- MG Chemicals
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
| Brand | MG Chemicals | |
| Product Type | Solder | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 221°C | |
| Percent Silver | 3% | |
| Percent Tin | 96.6% | |
| Product Weight | 28g | |
| Percent Copper | 0.5% | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Solder | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 221°C | ||
Percent Silver 3% | ||
Percent Tin 96.6% | ||
Product Weight 28g | ||
Percent Copper 0.5% | ||
Standards/Approvals ISO 9001:2015 | ||
- COO (Country of Origin):
- US
The MG Chemicals Soldering Tip Thinner is a lead-free mixture used to quickly clean, repair and maintain solder iron tips. It is composed of SAC305 powder mixed with thermally stable, oxide-reducing compounds to form a convenient tinning block. This re-tinning compound is suitable for both leaded and lead-free applications.
Suitable for both lead and lead-free tip repairs
Safe for both workers and the environment
Minimal fume production
Minimal residue
Non-corrosive
Easy to use
Halogen-free