MG Chemicals Wire, 0.81 mm Solder

Bulk discount available

Subtotal (1 unit)*

$87.02

(exc. GST)

$95.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$87.02
10 +$80.09

*price indicative

RS Stock No.:
159-293
Mfr. Part No.:
4901-112G
Brand:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Wire Diameter

0.81mm

Product Type

Solder

Product Form

Wire

Percent Silver

0%

Flux Type

Resin

Product Weight

112g

Standards/Approvals

RoHS

Contents

Silver

COO (Country of Origin):
US
The MG Chemicals No-Clean Solder Wire uses a high-purity eutectic Sn99.3/Cu0.7 alloy, complemented by a no-clean, synthetically refined, spatter-proof resin flux core. 4901 solder meets J-STD-004B, ASTM B 32, and exceeds J-STD-006C specifications. Sn99 solder is a great lead-free alternative to leaded solders, and is considered one of the best solder wires for electronics. It is a suitable and less costly replacement for SAC305.

Resin spreads like rosin-activated flux

Virtually non-spattering

Non-corrosive

Non-conductive

Halide-free

Related links