MG Chemicals Wire, 0.81 mm Solder
- RS Stock No.:
- 159-258
- Mfr. Part No.:
- 4901-454G
- Brand:
- MG Chemicals
Subtotal (1 unit)*
$311.92
(exc. GST)
$343.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $311.92 |
*price indicative
- RS Stock No.:
- 159-258
- Mfr. Part No.:
- 4901-454G
- Brand:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Wire Diameter | 0.81mm | |
| Product Type | Solder | |
| Product Form | Wire | |
| Percent Silver | 0% | |
| Flux Type | Resin | |
| Product Weight | 454g | |
| Standards/Approvals | RoHS | |
| Contents | Silver | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Wire Diameter 0.81mm | ||
Product Type Solder | ||
Product Form Wire | ||
Percent Silver 0% | ||
Flux Type Resin | ||
Product Weight 454g | ||
Standards/Approvals RoHS | ||
Contents Silver | ||
- COO (Country of Origin):
- US
The MG Chemicals RA Solder Wire and is electronics grade solder wire. The 60/40 rosin core solder uses a classic tin-to-lead alloy ratio complemented by a RA-like flux core. This solder wire meets J-STD-004B, ASTM B 32, and exceeds J-STD-006C specifications. It melts at slightly higher temperatures and over a wider temperature range than 63/37 solder. This results in robust and reliable joints that are highly resistant to whisker formation.
Rosin-activated flux
Fast wetting
Fast flowing
Non-corrosive residue
Non-conductive residue
Related links
- MG Chemicals Wire, 0.81 mm Solder
- MG Chemicals Wire Solder, 221 °C Melting Point
- RS PRO Wire 228 °C Melting Point
- MG Chemicals Silicone Grease 85 ml MG Chemicals
- MG Chemicals Grease 25 ml MG Chemicals
- MG Chemicals Carbon Conductive Silicone Grease 454 ml MG Chemicals
- MG Chemicals Carbon Conductive Silicone Grease 85 ml MG Chemicals
- MG Chemicals Carbon Conductive Silicone Grease 73 ml MG Chemicals Food Safe
