MG Chemicals Wire, 0.81 mm Solder

Subtotal (1 unit)*

$202.21

(exc. GST)

$222.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.21

*price indicative

RS Stock No.:
159-276
Mfr. Part No.:
49500WS-454G
Brand:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Product Type

Solder

Wire Diameter

0.81mm

Percent Lead

0%

Product Form

Wire

Percent Silver

0%

Percent Tin

99.5%

Product Weight

454g

Percent Copper

0.5%

Standards/Approvals

ISO 9001, 2015, RoHS

Contents

Solder Wire

COO (Country of Origin):
US
The MG Chemicals Water Soluble Solder Wire is an electronics grade solder wire. It uses a high-purity, eutectic 99.5% tin / 0.5% copper and cobalt alloy, complemented by a water-soluble flux core. This solder is a great lead-free alternative to leaded solders. In general it provides better wetting, contact angle, flow and appearance than typical Sn63/Pb37 no clean solders, while still delivering excellent performance characteristics. It offers superior solder penetration into plated through-holes and surface mount interconnects. It is a suitable replacement for SAC305 solder because it forms brighter, shinier and less-grainy joints and is also less expensive

Alloy exceeds J-STD-006C and meets ASTM B 32 purity requirements

Flux meets J-STD-004B

Water-soluble flux

Fast wetting

Fast flowing

Low VOC

Related links