Helly Hansen Black Socks size 43/46 43/46

Subtotal (1 unit)*

$28.73

(exc. GST)

$31.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.73

*price indicative

RS Stock No.:
276-7285
Mfr. Part No.:
79646_990-43-46
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Socks

Size

43/46

Material

Elastane, Polyamide, Cotton

Colour

Black

Series

79646

Size EU

43/46

Number of Pairs

3

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TR
The Helly Hansen Socks are designed with mesh ventilation, providing enhanced breathability and comfort, keeping your feet cool and fresh throughout the day. The main fabric consists of 71 percent cotton, 26 percent polyamide, and 3 percent elastin.

Ankle flex

Well ventilated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy