UPower Fluorescent Yellow Thinsulate Beanie
- RS Stock No.:
- 277-0094
- Mfr. Part No.:
- WAC127YF
- Brand:
- UPower
Subtotal (1 unit)*
$150.47
(exc. GST)
$165.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.47 |
*price indicative
- RS Stock No.:
- 277-0094
- Mfr. Part No.:
- WAC127YF
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Beanie | |
| Style | Beanie | |
| Colour | Fluorescent Yellow | |
| Material | Thinsulate | |
| Adjustable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Beanie | ||
Style Beanie | ||
Colour Fluorescent Yellow | ||
Material Thinsulate | ||
Adjustable Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Winter cap is available with Thinsulate lining.
100 percent acrylic
Related links
- UPower Fluorescent Orange Thinsulate Beanie
- UPower Black Thinsulate Beanie
- UPower Fluorescent Yellow 100% Cotton Short Sleeve T-Shirt 2XS
- UPower Fluorescent Yellow Socks size 1 Size One Size 1 Size
- UPower Fluorescent Yellow 100% Cotton Short Sleeve T-Shirt S
- UPower Fluorescent Yellow 100% Cotton Short Sleeve T-Shirt 3XL
- UPower Fluorescent Yellow 100% Cotton Short Sleeve T-Shirt XS
- UPower Fluorescent Yellow 100% Cotton Short Sleeve T-Shirt M
