PenCarrie Limited Blue Socks size 43/46 43/46 10/11
- RS Stock No.:
- 271-1981
- Mfr. Part No.:
- PA016-RB-L
- Brand:
- PenCarrie Limited
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-1981
- Mfr. Part No.:
- PA016-RB-L
- Brand:
- PenCarrie Limited
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PenCarrie Limited | |
| Product Type | Socks | |
| Size UK | 10/11 | |
| Size | 43/46 | |
| Colour | Blue | |
| Material | Elastane, Polyester | |
| Size EU | 43/46 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PenCarrie Limited | ||
Product Type Socks | ||
Size UK 10/11 | ||
Size 43/46 | ||
Colour Blue | ||
Material Elastane, Polyester | ||
Size EU 43/46 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- PenCarrie Limited Black Socks size 43/46 43/46 10/11
- PenCarrie Limited 1221 Royal Blue Polyester Work Shorts, 34 in
- Helly Hansen Black Socks size 43/46 43/46
- PenCarrie Limited 1221 Royal Blue Polyester Work Shorts, 36 in
- PenCarrie Limited Royal Blue 100% Polyester Base Layer, L/XL
- Tranemo Socks 43/46
- Nine worths Black, Grey Socks size 49 to 52 43/46 49 to 52
- PenCarrie Limited Black Polyester Work Shorts
