Nine worths Black, Grey Socks size 49 → 52 43/46 49 → 52

Subtotal (1 lot of 5 pairs)*

$23.99

(exc. GST)

$26.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s)
Per Lot
Per unit*
1 +$23.99$4.798

*price indicative

RS Stock No.:
771-654
Mfr. Part No.:
9683-43/46
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Socks

Size UK

49 → 52

Size

43/46

Material

Cotton

Colour

Black, Grey

Series

BILLY 9683

Size EU

49 → 52

Number of Pairs

5

Standards/Approvals

EN

COO (Country of Origin):
CN
The Nine worths Socks offer a comfortable fit and exceptional durability, Ideal for everyday wear. Crafted with a blend of high-quality materials, these socks cater to a variety of occasions while ensuring maximum comfort.

Main material composed of 78% cotton, 20% polyester, and 2% elastane

Designed with an elasticated upper for a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy