PenCarrie Limited 1221 Royal Blue Polyester Work Shorts, 36 in

Unavailable
RS will no longer stock this product.
RS Stock No.:
271-1954
Mfr. Part No.:
01221-RB-XL
Brand:
PenCarrie Limited
Find similar products by selecting one or more attributes.
Select all

Brand

PenCarrie Limited

Waist Size

36 in

Product Type

Work Shorts

Size

XL

Colour

Royal Blue

Elasticated Waist

Yes

Material

Polyester

Series

1221

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The PenCarrie Limited San Siro 2 Shorts have elasticated waistband with inner drawcord and also have reinforced seams.

•Suitable for sublimation printing

•Weight of 140 gsm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy