Menda Nylon Point Blade ESD Probe, 6 in
- RS Stock No.:
- 719-9832
- Mfr. Part No.:
- 35622
- Brand:
- Menda
Get a bulk buy discount
Add 20 more to save $0.60
View bulk pricing optionsSubtotal (1 unit)*
$6.04
(exc. GST)
$6.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 47 unit(s) shipping from 16 November 2026
- Plus 77 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $6.04 | - |
| 20 - 39 | $6.01 | $0.60 |
| 40 + | $5.96 | $3.20 |
*price indicative
- RS Stock No.:
- 719-9832
- Mfr. Part No.:
- 35622
- Brand:
- Menda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Menda | |
| Product Type | ESD Probe | |
| Probe Type | Point Blade | |
| Material | Nylon | |
| Length | 6in | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Menda | ||
Product Type ESD Probe | ||
Probe Type Point Blade | ||
Material Nylon | ||
Length 6in | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Menda ESD Probe
The Menda ESD probe is a black, 6in, nylon-finish point-blade soldering tool. The hygroscopic (readily accepts moisture) properties of nylon may make this tool suitable for use around ESD-sensitive components. It is ideal for opening plastic cases such as MP3 players, cell phones, laptops and more. Also, it is a great tool for popping out batteries.
Features and Benefits
Temperature resistant
Straight body orientation
Anti-static
Related links
- Menda Wood 178 mm
- Menda Nylon Point Screw Driver ESD Probe, 177.8 mm
- Menda Nylon Fork Blade ESD Probe, 171.45 mm
- Menda Nylon Spudger ESD Probe, 139.7 mm
- Desco Europe Stainless Steel Needle Point ESD Probe Kit
- Menda 57ml ESD Bottle Bottle
- Menda Stainless Steel ESD-Safe Tool, 93.47 mm
- Menda Dissipative Polypropylene ESD Box 368 mm (L) 191mm (W) 127 mm (H)
