BETA 3/4 in Drive 34 mm 6 Point Square, 60mm Overall Length

Subtotal (1 unit)*

$57.22

(exc. GST)

$62.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.22

*price indicative

RS Stock No.:
226-5071
Mfr. Part No.:
928A 34
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Socket Size

34 mm

Product Type

Socket

Drive Size

3/4in

Number of Pieces

1

Socket Type

6 Point

Overall Length

60mm

Standards/Approvals

No

Drive Type

Square

RoHS Status: Exempt

The BETA 928A series hexagonal mouth hand socket. It has a socket size of 34 mm.

Chrome plated

3/4 inch female square drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy