STAHLWILLE 3/8 in Drive 5/8 in 12 Point Square, 60mm Overall Length
- RS Stock No.:
- 737-0381
- Mfr. Part No.:
- 02420036
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$71.63
(exc. GST)
$78.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.63 |
*price indicative
- RS Stock No.:
- 737-0381
- Mfr. Part No.:
- 02420036
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 5/8 in | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Overall Length | 60mm | |
| Standards/Approvals | S.B.A.C. AS 40605/40606, SAE AS 954-E, MS-33787, MIL-W-8982, ISO 2725-1, Fed. Spec. GGG-W-641, E DIN EN 3710, E DIN EN 3709, DIN 7422, DIN 3124, DIN 2324, ASME B 107.5M, ASME B 107.1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 5/8 in | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Overall Length 60mm | ||
Standards/Approvals S.B.A.C. AS 40605/40606, SAE AS 954-E, MS-33787, MIL-W-8982, ISO 2725-1, Fed. Spec. GGG-W-641, E DIN EN 3710, E DIN EN 3709, DIN 7422, DIN 3124, DIN 2324, ASME B 107.5M, ASME B 107.1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 5/8 inch Socket size, 3/8 inch Drive size - 02420036
This socket is designed for heavy-duty tasks, featuring a deep configuration ideal for reaching nuts and bolts in tight spaces. Constructed from high-performance steel, it offers durability and strength, making it suitable for various applications in machinery and automotive work. With a length of 60mm and a socket size of 5/8 inch, this tool ensures effective torque transmission and reliability under demanding conditions.
Features & Benefits
• 12 point design for precise fit
• Chrome plated for enhanced corrosion resistance
• Lightweight and thin-walled for accessibility
• Bi-hex profile provides better torque management
• Suitable for high torque needs
• Compatible with 3/8 inch square drive
Applications
• Used in automotive repairs for fastening and loosening
• Ideal for maintenance in electrical and mechanical fields
• Suitable for assembly tasks requiring precise torque
• Valuable addition to toolkits for professionals
What material is used in this unit, and how does it enhance performance?
It is made from high-performance steel, which ensures durability and wear resistance. This material allows the socket to withstand high torque, making it effective for various demanding applications.
How does the chrome plating benefit this socket?
The chrome plating provides excellent corrosion resistance, protecting the surface from rust and wear. This feature is crucial for maintaining performance and prolonging the lifespan of the tool when used in challenging environments.
What is the significance of the 12 point design in this socket?
The 12 point design allows for greater flexibility when engaging fasteners at various angles, ensuring more effective torque application compared to traditional six-point sockets. This feature also minimises rounding of the fastener heads.
What sizes of fasteners can this deep socket accommodate?
This deep socket is specifically designed to fit 5/8 inch fasteners, making it ideal for various automotive and mechanical applications where such sizes are commonly encountered.
Related links
- STAHLWILLE 3/8 in Drive 15 mm 12 Point Square, 60mm Overall Length
- STAHLWILLE 3/8 in Drive 16 mm 12 Point Square, 60mm Overall Length
- STAHLWILLE 3/8 in Drive 9/16 in 12 Point Square, 60mm Overall Length
- Facom 3/8 in Drive 16 mm 12 Point Square, 60mm Overall Length
- Facom 3/8 in Drive 17 mm 12 Point Square, 60mm Overall Length
- Facom 3/8 in Drive 22 mm 12 Point Square, 60mm Overall Length
- Facom 3/8 in Drive 18 mm 12 Point Square, 60mm Overall Length
- Facom 3/8 in Drive 21 mm 12 Point Square, 60mm Overall Length
