Facom 3/8 in Drive 16 mm 12 Point Square, 60mm Overall Length

Subtotal (1 unit)*

$41.28

(exc. GST)

$45.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.28

*price indicative

RS Stock No.:
235-9668
Mfr. Part No.:
J.16LA
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

16 mm

Drive Size

3/8in

Socket Type

12 Point

Number of Pieces

1

VDE/1000V Approved

No

Finish

Bright Chrome

Non-Sparking

No

Standards/Approvals

ISO 2725-1, ISO 1711-1, DIN 3124, ASME B107.5, NF ISO 2725-1, NF ISO 1711-1

Overall Length

60mm

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom J.LA series of 3/8 inch long-reach metric 12-point sockets is OGV profile is more powerful tightening, preserves fasteners and long-reach sockets for long recess or thread access. Available as rack sets (Ref JL.40U) and finishing bright chrome.

Length : 55mm

Size : 16mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy