STAHLWILLE 1/4 in Drive Bit Square, 55mm Overall Length
- RS Stock No.:
- 737-0261
- Mfr. Part No.:
- 01450009
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$50.95
(exc. GST)
$56.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.95 |
*price indicative
- RS Stock No.:
- 737-0261
- Mfr. Part No.:
- 01450009
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Standards/Approvals | E DIN EN 3709, E DIN EN 3710, MS-33787, SAE AS 954-E, ISO 1174-1, S.B.A.C. AS 40605/40606, MIL-W-8982, DIN EN ISO 9001, DIN 3120, DIN 5264, DIN 7422 | |
| Overall Length | 55mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Standards/Approvals E DIN EN 3709, E DIN EN 3710, MS-33787, SAE AS 954-E, ISO 1174-1, S.B.A.C. AS 40605/40606, MIL-W-8982, DIN EN ISO 9001, DIN 3120, DIN 5264, DIN 7422 | ||
Overall Length 55mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 1/4 inch Drive size, Hex Bit Socket Type - 01450009
This socket is a specialised tool designed for effective fastening and loosening in various mechanical applications. With a drive size of 1/4 inch and a bit size of 7/32 inch, it offers compatibility with numerous tasks in the automation, electronics, and electrical fields. Constructed from sturdy chrome alloy steel, the chrome plated finish enhances durability and resistance to corrosion. The overall length of 55mm ensures accessibility in tight spaces.
Features & Benefits
• Hex bit socket design enables efficient torque use
• Chrome plated socket reduces friction and wear
• Square drive socket allows secure attachment
• Lightweight at only 13 grams for easy handling
Applications
• Ideal for assembling electronic components
• Suitable for maintenance of machinery
• Can be used in automotive repairs
• Effective for construction and electronic circuit assembly
What material is used in the construction of this tool?
It is made from chrome alloy steel, ensuring strength and durability for demanding tasks.
How does the chrome plating benefit the performance of this socket?
The chrome plating provides a smooth finish that minimises wear and tear, extending the life of the tool while resisting corrosion.
What is the overall length of this socket, and why is it important?
The socket measures 55mm in length, making it suitable for use in tight spaces where longer tools may be impractical.
How does the bit size affect the application of this socket?
The 7/32 inch bit size allows compatibility with specific screws and fasteners, ensuring precise engagement and reducing the risk of damage.
Related links
- STAHLWILLE 1/4 in Drive Bit Square, 55mm Overall Length
- RS PRO 1/2 in Drive Bit Square, 55mm Overall Length
- Teng Tools 1/2 in Drive TPX55 Bit Square, 55mm Overall Length
- Teng Tools 1/2 in Drive 17 mm Bit Square, 55mm Overall Length
- Teng Tools 1/2 in Drive 10 mm Bit Square, 55mm Overall Length
- RS PRO 1/4 in Drive 5-14 mm Hexagon Square, 55mm Overall Length
- STAHLWILLE 1/4 in Drive Bit Square, 30.0mm Overall Length
- BETA 3/8 in Drive 1/4 in 12 Point Square, 55mm Overall Length
