SAM 1/4 in Drive 1/4 in Standard Pozidriv, 31mm Overall Length
- RS Stock No.:
- 283-0366
- Mfr. Part No.:
- RS-PZ2
- Brand:
- SAM
Subtotal (1 unit)*
$11.99
(exc. GST)
$13.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.99 |
*price indicative
- RS Stock No.:
- 283-0366
- Mfr. Part No.:
- RS-PZ2
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 1/4 in | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Overall Length | 31mm | |
| Standards/Approvals | NF ISO 1174-1 | |
| Drive Type | Pozidriv | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 1/4 in | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Overall Length 31mm | ||
Standards/Approvals NF ISO 1174-1 | ||
Drive Type Pozidriv | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Socket is a screwdriver socket with no tightening play. This socket offers easier storage and identification.
Lightweight
Small dimensions
Related links
- SAM 1/4 in Drive 1/4 in Standard Pozidriv, 31mm Overall Length
- SAM 1/4 in Drive 1/4 in Standard Phillips, 31mm Overall Length
- SAM 1/4 in Drive 1/4 in Hexagon Phillips, 31mm Overall Length
- SAM 1/4 in Drive 3 mm Bit Hex, 31mm Overall Length
- SAM 1/4 in Drive 8 mm Bit, 31mm Overall Length
- SAM 1/4 in Drive 4 mm Bit Hex, 31mm Overall Length
- SAM 1/4 in Drive 2.5 mm 6 Point Hex, 31mm Overall Length
- SAM 1/4 in Drive 2 mm 6 Point Hex, 31mm Overall Length
