SAM 1/4 in Drive 3 mm Bit Hex, 31mm Overall Length
- RS Stock No.:
- 224-2776
- Mfr. Part No.:
- RS-3
- Brand:
- SAM
Subtotal (1 unit)*
$14.53
(exc. GST)
$15.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.53 |
*price indicative
- RS Stock No.:
- 224-2776
- Mfr. Part No.:
- RS-3
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 3 mm | |
| Drive Size | 1/4in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Overall Length | 31mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 3 mm | ||
Drive Size 1/4in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Overall Length 31mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM 1/4 inch 3 mm hexagon screwdriver socket has reduced dimensions and gives easier storage and identification.
No tightening play
Related links
- SAM 1/4 in Drive 7 mm Bit Hex, 31mm Overall Length
- SAM 1/4 in Drive 6 mm Bit Hex, 31mm Overall Length
- SAM 1/4 in Drive 5 mm Bit Hex, 31mm Overall Length
- SAM 1/4 in Drive 4 mm Bit Hex, 31mm Overall Length
- SAM 1/4 in Drive 2.5 mm 6 Point Hex, 31mm Overall Length
- SAM 1/4 in Drive 2 mm 6 Point Hex, 31mm Overall Length
- SAM 1/4 in Drive 8 mm Bit, 31mm Overall Length
- SAM 1/4 in Drive 1/4 in Hexagon Phillips, 31mm Overall Length
