SAM 1/4 in Drive 5.5 mm Standard Slotted, 25mm Overall Length
- RS Stock No.:
- 283-0346
- Mfr. Part No.:
- RF-5,5
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0346
- Mfr. Part No.:
- RF-5,5
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 5.5 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 1174-1 | |
| Overall Length | 25mm | |
| Drive Type | Slotted | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 5.5 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 1174-1 | ||
Overall Length 25mm | ||
Drive Type Slotted | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Socket is a radio screwdriver socket. The socket screwdriver with one piece bits allow to work with ratchet, joined handle and reach the screw with difficult access using extensions, universal joints.
One piece bits sympathize with the socket
Compliance to NF ISO 1174 1
Related links
- SAM 1/4 in Drive 4 mm Standard Slotted, 25mm Overall Length
- SAM 1/4 in Drive 5.5 mm 12 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 5.5 mm 6 Point Hex, 22mm Overall Length
- SAM 1/4 in Drive 5.5 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 5.5 mm 6 Point Hex, 15.55mm Overall Length
- BETA 1/4 in Drive 5.5 mm 12 Point Square, 25mm Overall Length
- BETA 1/4 in Drive 5.5 mm 6 Point Square, 25mm Overall Length
- SAM 1/4 in Drive 9 mm Standard Bi-Hexagon, 25mm Overall Length
