SAM 1/4 in Drive 5.5 mm 12 Point Hex, 25mm Overall Length
- RS Stock No.:
- 224-2753
- Mfr. Part No.:
- RE-5,5
- Brand:
- SAM
Subtotal (1 unit)*
$9.00
(exc. GST)
$9.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.00 |
*price indicative
- RS Stock No.:
- 224-2753
- Mfr. Part No.:
- RE-5,5
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 5.5 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Standards/Approvals | No | |
| Overall Length | 25mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 5.5 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Standards/Approvals No | ||
Overall Length 25mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM hexagonal short sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors. They are f
Polished chrome finish
Premium quality product
Forged in chrome-vanadium steel
Very high resistance to wear
Related links
- SAM 1/4 in Drive 14 mm 12 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 10 mm 12 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 11 mm 12 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 8 mm 12 Point Hex, 25mm Overall Length
- RS PRO 1/4 in Drive 5.5 mm 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 5.5 mm 6 Point Hex, 22mm Overall Length
- SAM 1/4 in Drive 5.5 mm 6 Point Hex, 15.55mm Overall Length
- SAM 1/4 in Drive 5.5 mm 6 Point Hex, 50mm Overall Length
