SAM 1/4 in Drive 9 mm Standard Bi-Hexagon, 25mm Overall Length
- RS Stock No.:
- 283-0344
- Mfr. Part No.:
- RE-9
- Brand:
- SAM
Subtotal (1 unit)*
$8.55
(exc. GST)
$9.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.55 |
*price indicative
- RS Stock No.:
- 283-0344
- Mfr. Part No.:
- RE-9
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 9 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome | |
| Non-Sparking | No | |
| Overall Length | 25mm | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, DIN 3124, NF ISO 1174-1 | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 9 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome | ||
Non-Sparking No | ||
Overall Length 25mm | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, DIN 3124, NF ISO 1174-1 | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Socket is a short bi hexagonal sockets in mm. The thin angle of resumption is noticeable, particularly in aeronautics. This socket has SAM surface drive profile.
Polish chromed finishing
Compliance to DIN 3124
Related links
- Expert by Facom 1/2 in Drive 9 mm Standard Bi-Hexagon, 38.0mm Overall Length
- SAM 1/4 in Drive 6 mm 12 Point Bi-Hexagon, 25mm Overall Length
- SAM 1/4 in Drive 9 mm Standard Torx, 35mm Overall Length
- SAM 1/2 in Drive 9 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 3/8 in Drive 22 mm 12 Point Bi-Hexagon, 25mm Overall Length
- SAM 3/4 in Drive 28 mm 12 Point Bi-Hexagon, 25mm Overall Length
- SAM 3/4 in Drive 32 mm 12 Point Bi-Hexagon, 25mm Overall Length
- SAM 3/8 in Drive 9 mm 12 Point Bi-Hexagon, 28mm Overall Length
