Expert by Facom 1/2 in Drive 9 mm Standard Bi-Hexagon, 38mm Overall Length
- RS Stock No.:
- 188-3035
- Mfr. Part No.:
- E117052
- Brand:
- Expert by Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-3035
- Mfr. Part No.:
- E117052
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Socket Size | 9 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Overall Length | 38mm | |
| Standards/Approvals | ISO 691, ISO 2725-1, ISO 1711-1, ISO 1174-1, DIN 3124 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Socket Size 9 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Overall Length 38mm | ||
Standards/Approvals ISO 691, ISO 2725-1, ISO 1711-1, ISO 1174-1, DIN 3124 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
- COO (Country of Origin):
- TW
Chrome vanadium steel
OGV Profile: tightening torque applied to the sides rather than to the angles of the nut
High chrome finish
For manual use
Related links
- Expert by Facom 1/2 in Drive 15 mm Standard Bi-Hexagon, 38.0mm Overall Length
- Expert by Facom 1/2 in Drive 13 mm Standard Bi-Hexagon, 38.0mm Overall Length
- Expert by Facom 1/2 in Drive 10 mm Standard Bi-Hexagon, 38.0mm Overall Length
- Expert by Facom 1/2 in Drive 18 mm Standard Bi-Hexagon, 38.0mm Overall Length
- Expert by Facom 1/2 in Drive 16 mm Standard Bi-Hexagon, 38.0mm Overall Length
- Expert by Facom 1/2 in Drive 12 mm Standard Bi-Hexagon, 38.0mm Overall Length
- Expert by Facom 1/2 in Drive 21 mm Standard Bi-Hexagon, 38.0mm Overall Length
- Expert by Facom 1/2 in Drive 17 mm Standard Bi-Hexagon, 38.0mm Overall Length