SAM 1/4 in Drive 6 mm 12 Point Bi-Hexagon, 25mm Overall Length
- RS Stock No.:
- 283-0343
- Mfr. Part No.:
- RE-6
- Brand:
- SAM
Subtotal (1 unit)*
$9.00
(exc. GST)
$9.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.00 |
*price indicative
- RS Stock No.:
- 283-0343
- Mfr. Part No.:
- RE-6
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 6 mm | |
| Drive Size | 1/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 2725-1, DIN 3124, NF ISO 1174-1 | |
| Overall Length | 25mm | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 6 mm | ||
Drive Size 1/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 1711-1, NF ISO 2725-1, DIN 3124, NF ISO 1174-1 | ||
Overall Length 25mm | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Socket is a short bi hexagonal sockets in mm. The thin angle of resumption is noticeable, particularly in aeronautics. This socket has SAM surface drive profile.
Polish chromed finishing
Compliance to DIN 3124
Related links
- SAM 3/8 in Drive 22 mm 12 Point Bi-Hexagon, 25mm Overall Length
- SAM 3/4 in Drive 32 mm 12 Point Bi-Hexagon, 25mm Overall Length
- SAM 3/4 in Drive 28 mm 12 Point Bi-Hexagon, 25mm Overall Length
- Teng Tools 1/4 in Drive 12 mm 6 Point Bi-Hexagon, 25mm Overall Length
- Teng Tools 1/4 in Drive 11 mm 6 Point Bi-Hexagon, 25mm Overall Length
- Teng Tools 1/4 in Drive 10 mm 6 Point Bi-Hexagon, 25mm Overall Length
- Teng Tools 1/4 in Drive 4.5 mm 6 Point Bi-Hexagon, 25mm Overall Length
- SAM 1/4 in Drive 9 mm Standard Bi-Hexagon, 25mm Overall Length
