SAM 3/8 in Drive 16 mm 6 Point, 63mm Overall Length

Subtotal (1 unit)*

$29.07

(exc. GST)

$31.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.07

*price indicative

RS Stock No.:
221-6155
Mfr. Part No.:
JHL-16
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

16 mm

Drive Size

3/8in

Number of Pieces

1

Socket Type

6 Point

Finish

Chrome

Overall Length

63mm

Standards/Approvals

No

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM 6 point long socket Forged from chrome vanadium steel. Surface Drive SAM Support of the socket on the accessories 3/8 inch by ball.

Bright polished chrome presentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy