SAM 1/2 in Drive 14 mm Standard Square, 14mm Overall Length
- RS Stock No.:
- 282-8814
- Mfr. Part No.:
- 871-7
- Brand:
- SAM
Subtotal (1 unit)*
$91.44
(exc. GST)
$100.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.44 |
*price indicative
- RS Stock No.:
- 282-8814
- Mfr. Part No.:
- 871-7
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 14 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Overall Length | 14mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 14 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Overall Length 14mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket is an engine drain female square socket. The use of this socket, blended to the accessories such as ratchet, extensions, joints, etc. It allows to numerous access possibilities.
Training square oil change socket
Related links
- Facom 12.7 mm Drive 19 mm Standard Square, 14mm Overall Length
- SAM 1/2 in Drive 10 mm Standard Square, 10mm Overall Length
- SAM 1/2 in Drive 8 mm Standard Square, 8mm Overall Length
- SAM 1/2 in Drive 13 mm Standard Square, 13.1mm Overall Length
- Facom 12.7 mm Drive 22.23 mm 12 Point Square, 14mm Overall Length
- Facom 12.7 mm Drive 19.05 mm 6 Point Square, 14mm Overall Length
- Facom 3/8 in Drive 19 mm 6 Point Square, 14mm Overall Length
- Facom 12.7 mm Drive 20 mm 12 Point Square, 14mm Overall Length
