SAM 1/2 in Drive 10 mm Standard Square, 10mm Overall Length
- RS Stock No.:
- 282-8812
- Mfr. Part No.:
- 871-5
- Brand:
- SAM
Subtotal (1 unit)*
$75.32
(exc. GST)
$82.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.32 |
*price indicative
- RS Stock No.:
- 282-8812
- Mfr. Part No.:
- 871-5
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 10 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Overall Length | 10mm | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 10 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Overall Length 10mm | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket is an engine drain male square socket. The use of this socket, blended to the accessories such as ratchet, extensions, joints, etc. It allows to numerous access possibilities.
Male square of 8 mm
Related links
- SAM 1/2 in Drive 10 mm Standard Square, 10mm Overall Length
- Facom 1/4 in Drive 14 mm Standard Square, 10mm Overall Length
- Facom 1/4 in Drive 13 mm Standard Square, 10mm Overall Length
- SAM 1/2 in Drive 8 mm Standard Square, 8mm Overall Length
- SAM 1/2 in Drive 14 mm Standard Square, 14mm Overall Length
- SAM 1/2 in Drive 13 mm Standard Square, 13.1mm Overall Length
- Facom 1/4 in Drive 1/2 in Standard Square, 10mm Overall Length
- SAM 3/8 in Drive 10 mm Hexagon Socket Square, 10mm Overall Length
