Facom 1/4 in Drive 13 mm Standard Square, 22mm Overall Length
- RS Stock No.:
- 235-6663
- Distrelec Article No.:
- 304-22-689
- Mfr. Part No.:
- R.13
- Brand:
- Facom
Subtotal (1 unit)*
$14.71
(exc. GST)
$16.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 414 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.71 |
*price indicative
- RS Stock No.:
- 235-6663
- Distrelec Article No.:
- 304-22-689
- Mfr. Part No.:
- R.13
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 13 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Overall Length | 22mm | |
| Standards/Approvals | ASME B107.5, ISO 2725-1, NF ISO 1711-1, ISO 1711-1, NF ISO 2725-1, DIN 3124 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 13 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Overall Length 22mm | ||
Standards/Approvals ASME B107.5, ISO 2725-1, NF ISO 1711-1, ISO 1711-1, NF ISO 2725-1, DIN 3124 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom R series 6 point socket has a drive size of 1/4 inch. It has bright chrome finish.
OGV profile more powerful tightening, preserves fasteners
Length 22 mm
Related links
- Facom 1/4 in Drive 14 mm Standard Square, 10mm Overall Length
- Facom 1/4 in Drive 1/2 in Standard Square, 10mm Overall Length
- Facom 1/4 in Drive 9/16 in 6 Point Square, 10mm Overall Length
- Facom 1/4 in Drive 9/16 in 12 Point Square, 10mm Overall Length
- Facom 1/4 in Drive 9 mm 12 Point Square, 10mm Overall Length
- Facom 1/4 in Drive 14 mm 12 Point Square, 10mm Overall Length
- SAM 1/2 in Drive 10 mm Standard Square, 10mm Overall Length
- Facom 1/4 in Drive 13 mm 12 Point 12 Point Socket, 10mm Overall Length
