Facom 1/2 in Drive 10 mm Standard Square, 36mm Overall Length
- RS Stock No.:
- 235-6849
- Mfr. Part No.:
- S.10H
- Brand:
- Facom
Subtotal (1 unit)*
$11.51
(exc. GST)
$12.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.51 |
*price indicative
- RS Stock No.:
- 235-6849
- Mfr. Part No.:
- S.10H
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 10 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Overall Length | 36mm | |
| Standards/Approvals | ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 10 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Overall Length 36mm | ||
Standards/Approvals ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom S.H series 6 point sockets has drive size 1/2 inch and OGV profile more powerful tightening preserves fasteners. It has bright chrome finish.
Length 36 mm
- RS Stock No. 2356848
- Mfr. Part No. S.10
Each
$11.32
- RS Stock No. 2505119
- Mfr. Part No. S.12H
Each
$14.74
- RS Stock No. 2356868
- Mfr. Part No. S.16H
Each
$12.85
- RS Stock No. 2505181
- Mfr. Part No. S.18H
Each
$15.49
Related links
- Facom 12.7 mm Drive 3/8 in 12 Point Square, 7.8mm Overall Length
- Facom 12.7 mm Drive 3/8 in 6 Point Square, 7.8mm Overall Length
- Facom 3/8 in Drive 10 mm 6 Point Square, 7.8mm Overall Length
- Facom 1/4 in Drive 10 mm Standard Square, 7.8mm Overall Length
- Facom 1/4 in Drive 7/16 in Standard Square, 7.8mm Overall Length
- Facom 12.7 mm Drive 10 mm Standard Square, 9mm Overall Length
- Facom 3/8 in Drive 10 mm 12 Point Square, 7.8mm Overall Length
- Facom 12.7 mm Drive 12.7 mm Standard Square, 40mm Overall Length











