SAM 3/8 in Drive 14 mm Deep, 180mm Overall Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
282-8446
Mfr. Part No.:
3813-140
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

14 mm

Drive Size

3/8in

Socket Type

Deep

Number of Pieces

1

Insulated

No

VDE/1000V Approved

No

Finish

Polished Chrome

Non-Sparking

No

Overall Length

180mm

Standards/Approvals

NF ISO 11168

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM 3/8 inch long Spark Plug Socket with a 14 mm size, designed for efficient and precise spark plug installation and removal. This specialized socket features a knurled zone, allowing for a quick and secure hand approach, making the task more conveni

Extra fine

Polished chrome plate finish

Compliance to NF ISO 11168

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy