SAM 3/8 in;3/8 in Drive 17 mm Standard Square, 17mm Overall Length
- RS Stock No.:
- 282-8270
- Mfr. Part No.:
- 2217-17
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8270
- Mfr. Part No.:
- 2217-17
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 17 mm | |
| Drive Size | 3/8 in;3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Overall Length | 17mm | |
| Standards/Approvals | NF ISO 691 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 17 mm | ||
Drive Size 3/8 in;3/8in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Overall Length 17mm | ||
Standards/Approvals NF ISO 691 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM 3/8 inch socket is available with opening for pipes.
Compliance to NF ISO 691
Related links
- SAM 1/2 in Drive 45689 in Bit Square, 17mm Overall Length
- Facom 12.7 mm Drive 7.94 mm Hexagon Square, 17mm Overall Length
- SAM 3/8 in Drive 19 mm Standard Square, 80mm Overall Length
- SAM 3/8 in Drive 17 mm 6 Point Square VDE/1000V Approved, 44mm Overall Length
- Facom 12.7 mm Drive 17 mm Standard Square, 13mm Overall Length
- Bahco 3/4 in Drive 17 mm Standard Square, 50mm Overall Length
- Bahco 1/2 in Drive 17 mm Standard Square, 40mm Overall Length
- Bahco 3/8 in Drive 17 mm Standard Square, 60mm Overall Length
