Facom 1/2 in Drive 7.94 mm Hexagon Hexagon, 54mm Overall Length

Subtotal (1 unit)*

$37.68

(exc. GST)

$41.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.68

*price indicative

RS Stock No.:
235-6949
Mfr. Part No.:
ST.5/16
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

7.94 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

Hexagon

VDE/1000V Approved

No

Finish

Bright Chrome with Phosphate

Non-Sparking

No

Standards/Approvals

No

Overall Length

54mm

Material

Chrome Vanadium Steel

Drive Type

Hexagon

Non Compliant

COO (Country of Origin):
TW
The Facom ST series hexagon bit socket has 1/2 inch drive.

Bright chrome finish with phosphate-hardened tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy