Bahco 3/4 in;3/4→1 in Drive 1 in Standard Square, 62mm Overall Length

Subtotal (1 unit)*

$44.93

(exc. GST)

$49.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.93

*price indicative

RS Stock No.:
281-9216
Mfr. Part No.:
8972
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket

Socket Size

1 in

Drive Size

3/4 in;3/4→1in

Number of Pieces

1

Socket Type

Standard

Finish

Polished

Overall Length

62mm

Standards/Approvals

ISO 1174, DIN 3120/3123 and UNE 16503

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco 3/4 inch Square Drive to 1 inch Socket Increasing Adaptor by Bahco, with its highly polished finish and high-performance alloy steel construction, ensures both durability and a sleek appearance.

Standards approved are ISO 1174, DIN 3120/3123 and UNE 16503

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy