Bahco 3/8 in Drive 11/16 in Standard Square, 62mm Overall Length
- RS Stock No.:
- 164-121
- Mfr. Part No.:
- A7402DZ-11/16
- Brand:
- Bahco
Subtotal (1 unit)*
$52.95
(exc. GST)
$58.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.95 |
*price indicative
- RS Stock No.:
- 164-121
- Mfr. Part No.:
- A7402DZ-11/16
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 11/16 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Polished | |
| Overall Length | 62mm | |
| Standards/Approvals | DIN 3120, ISO 2725-1/1174-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 11/16 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Polished | ||
Overall Length 62mm | ||
Standards/Approvals DIN 3120, ISO 2725-1/1174-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 3/8" Square Drive Deep Socket with 11/16" Bi-Hex Profile
The Bahco Tools 3/8 Inch Square Drive Deep Sockets come with an Imperial Bi Hex Profile and a knurled shank, allowing for easy finger turning of free running fasteners. These sockets are specifically designed for use with nuts and bolts in the aerospace industry, providing maximum load distribution and torque thanks to their enhanced flank area. Please note that they are not suitable for machine operation or power tools.
Highly polished finish
High performance alloy steel
Less wear of the fastener thanks to Dynamic Drive™ profile
Thin walled for better accessibility
Meet ISO 2725-1/1174-1 and DIN 3120 standards
Related links
- Bahco 3/8 in Drive 9/16 in Standard Square, 63mm Overall Length
- Bahco 3/8 in Drive 13/16 in Standard Square, 60mm Overall Length
- Bahco 3/8 in Drive 5/16 in Standard Square, 64mm Overall Length
- Bahco 1/2 in Drive 13/16 in Standard Square, 62mm Overall Length
- Bahco 3/8 in Drive 11/16 in Standard Square, 27mm Overall Length
- Bahco 3/8 in Drive 7/16 mm Standard Square, 63mm Overall Length
- Bahco 3/4 in Drive 1 in Standard Square, 62mm Overall Length
- Bahco 3/8 in Drive 3/4 in Standard Square, 60mm Overall Length
