Bahco 1/2 in Drive 13/16 in Standard Square, 62mm Overall Length
- RS Stock No.:
- 163-951
- Mfr. Part No.:
- NS247-26
- Brand:
- Bahco
Subtotal (1 unit)*
$419.79
(exc. GST)
$461.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $419.79 |
*price indicative
- RS Stock No.:
- 163-951
- Mfr. Part No.:
- NS247-26
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 13/16 in | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2725/1174 | |
| Overall Length | 62mm | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 13/16 in | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2725/1174 | ||
Overall Length 62mm | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Drive Spark Plug Socket with Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 1/2 inch drive spark plug socket with hex profile is ingeniously crafted from aluminium bronze, delivering both safety and performance in explosive environments. Designed for professional use, this tool combines functionality with a unique Non-sparking feature, making it an essential item for specialists who work in potentially hazardous conditions.
Hex profile allows improved grip and torque application for various spark plug sizes
Lightweight construction makes it ideal for extended usage without discomfort
Suitable for both professional and DIY enthusiasts seeking reliable performance
Related links
- Bahco 3/8 in Drive 11/16 in Standard Square, 62mm Overall Length
- Bahco 3/4 in Drive 1 in Standard Square, 62mm Overall Length
- Bahco 3/8 in Drive 13/16 in Standard Square, 29mm Overall Length
- Bahco 3/8 in Drive 13/16 in Standard Square, 60mm Overall Length
- BETA 3/4 in Drive 35 mm 12 Point Square, 62mm Overall Length
- BETA 3/4 in Drive 35 mm 6 Point Square, 62mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Square, 62mm Overall Length
- BETA 3/4 in Drive 1-3/8 in 6 Point Square, 62mm Overall Length
