SAM 3/4 in Drive 19 mm 12 Point Bi-Hexagon, 51mm Overall Length

Subtotal (1 unit)*

$35.69

(exc. GST)

$39.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.69

*price indicative

RS Stock No.:
271-0062
Mfr. Part No.:
C-19
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

19 mm

Product Type

Socket

Drive Size

3/4in

Number of Pieces

1

Socket Type

12 Point

Finish

Chrome

Overall Length

51mm

Standards/Approvals

NF ISO 1711-1, NF ISO 2725-1, DIN 3124

Material

Chrome Vanadium Steel

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM 3/4 short bi-hexagonal socket is forged in steel with chrome vanadium. Perfect carriage of the socket on the accessories camion 3/4 whose the square drive is supplied of a sprocket.

Easy dismounting of the socket by unlocking stick

Weight 380 gram

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy