SAM 1/2 in Drive 45689 in Bit Square, 140mm Overall Length

Subtotal (1 unit)*

$42.32

(exc. GST)

$46.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.32

*price indicative

RS Stock No.:
270-9803
Mfr. Part No.:
ST-14-60
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

45689 in

Drive Size

1/2in

Number of Pieces

1

Socket Type

Bit

Overall Length

140mm

Standards/Approvals

NF ISO 1711-1, NF EN ISO 10664

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM XZN screwdriver socket has 1/2 drive size. The length of screwdriver socket is 140 mm and the weight is 160 gram. It has square drive type and set contain 32 number of pieces.

Pattern 60

Guarantee O

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy