SAM 1/2 in Drive 45689 in Bit Square, 200mm Overall Length
- RS Stock No.:
- 270-9806
- Mfr. Part No.:
- ST-20-60
- Brand:
- SAM
Subtotal (1 unit)*
$71.31
(exc. GST)
$78.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.31 |
*price indicative
- RS Stock No.:
- 270-9806
- Mfr. Part No.:
- ST-20-60
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 45689 in | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Overall Length | 200mm | |
| Standards/Approvals | NF EN ISO 10664, NF ISO 1711-1 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 45689 in | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Overall Length 200mm | ||
Standards/Approvals NF EN ISO 10664, NF ISO 1711-1 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM XZN screwdriver socket has 1/2 drive size. The length of screwdriver socket is 200 mm and the weight is 220 gram. It has square drive type and set contain 32 number of pieces.
Pattern 60
Guarantee O
Related links
- SAM 1/2 in Drive 45689 in Bit Square, 164mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Square, 162mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Square, 104mm Overall Length
- SAM 1/2 in Drive T60 Bit, 55mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Square, 102mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Square, 17mm Overall Length
- SAM 1/2 in Drive T20 Bit, 55mm Overall Length
- SAM 1/2 in Drive T25 Bit, 100mm Overall Length
