Facom 1/2 in Drive 12 mm Bit Square, 140mm Overall Length

Subtotal (1 unit)*

$52.19

(exc. GST)

$57.41

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$52.19

*price indicative

RS Stock No.:
234-9788
Mfr. Part No.:
SV.12ELB
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

12 mm

Drive Size

1/2in

Number of Pieces

1

Socket Type

Bit

VDE/1000V Approved

No

Finish

Bright Chrome with Phosphate

Non-Sparking

No

Overall Length

140mm

Standards/Approvals

No

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom SV.LB series XZN spline bit sockets. It has drive size of 1/2 inch. It has bright chrome finish with phosphate hardened tip.

For XZN female drive fasteners

Non removable bit

Long and extra long reach series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy