SAM 1/2 in Drive 45689 in Bit Square, 100mm Overall Length
- RS Stock No.:
- 270-9779
- Mfr. Part No.:
- SD-10-8
- Brand:
- SAM
Subtotal (1 unit)*
$36.43
(exc. GST)
$40.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.43 |
*price indicative
- RS Stock No.:
- 270-9779
- Mfr. Part No.:
- SD-10-8
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 45689 in | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Standards/Approvals | NF ISO 1711-1 | |
| Overall Length | 100mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 45689 in | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Standards/Approvals NF ISO 1711-1 | ||
Overall Length 100mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM XZN screwdriver socket has 1/2 drive size. The length of screwdriver socket is 100 mm and the weight is 100 gram. It has square drive type and set contain 32 number of pieces.
Pattern 8
Guarantee O
Related links
- SAM 1/2 in Drive 45689 in Bit Square, 64mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Square, 62mm Overall Length
- Facom 12.7 mm Drive 8 mm Bit Square, 64mm Overall Length
- Facom 12.7 mm Drive M14 Bit Square, 64mm Overall Length
- Facom 12.7 mm Drive 6 mm Bit Square, 64mm Overall Length
- Facom 12.7 mm Drive 12 mm Bit Square, 64mm Overall Length
- Facom 12.7 mm Drive 10 mm Bit Square, 64mm Overall Length
- Bahco 3/8 in Drive 5/16 in Standard Square, 64mm Overall Length
