Facom 1/2 in Drive 10 mm Bit Square, 100mm Overall Length
- RS Stock No.:
- 234-9786
- Mfr. Part No.:
- SV.10LB
- Brand:
- Facom
Subtotal (1 unit)*
$43.13
(exc. GST)
$47.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.13 |
*price indicative
- RS Stock No.:
- 234-9786
- Mfr. Part No.:
- SV.10LB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 10 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome with Phosphate | |
| Non-Sparking | No | |
| Overall Length | 100mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 10 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
VDE/1000V Approved No | ||
Finish Bright Chrome with Phosphate | ||
Non-Sparking No | ||
Overall Length 100mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom SV.LB series XZN spline bit sockets. It has drive size of 1/2 inch. It has bright chrome finish with phosphate hardened tip.
For XZN female drive fasteners
Non removable bit
Long and extra long reach series
Related links
- Facom 12.7 mm Drive 8 mm Bit Square, 64mm Overall Length
- Facom 12.7 mm Drive 6 mm Bit Square, 64mm Overall Length
- Facom 12.7 mm Drive 12 mm Bit Square, 64mm Overall Length
- Facom 12.7 mm Drive M14 Bit Square, 64mm Overall Length
- Facom 12.7 mm Drive 7 mm Hexagon Square, 64mm Overall Length
- Facom 12.7 mm Drive 6 mm Bit Square, 24mm Overall Length
- Facom 12.7 mm Drive 16 mm Bit Square, 24mm Overall Length
- Facom 12.7 mm Drive 8 mm Bit Square, 24mm Overall Length
