STAHLWILLE 1/2 in Drive 1-1/8 in 12 Point Square, 83mm Overall Length
- RS Stock No.:
- 270-2011
- Mfr. Part No.:
- 03420052
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$141.71
(exc. GST)
$155.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.71 |
*price indicative
- RS Stock No.:
- 270-2011
- Mfr. Part No.:
- 03420052
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 1-1/8 in | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Overall Length | 83mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 1-1/8 in | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
Overall Length 83mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 1 1/8 inch Socket size, 1/2 inch Drive size - 03420052
This socket is a deep tool designed for heavy-duty applications, specifically tailored for precise fastening in automotive and mechanical work. With a drive size of 1/2 inch and a size of 1 1/8 inch, this unit is suitable for tackling tough jobs requiring high torque. The overall length of 83mm enables access to hard-to-reach fasteners in confined spaces. It is an essential tool for professionals needing reliability and precision in their tasks.
Features & Benefits
• Bi-hex AS-Drive profile enhances grip
• High-performance chrome plated finish resists corrosion
• Lightweight design facilitates manoeuvrability
• Professional-grade quality suited for intensive use
• 12 point socket design increases versatility
Applications
• Ideal for automotive engine repairs
• Suitable for maintenance in mechanical assemblies
• Used in confined spaces such as turbines
• Effective for tasks requiring high torque
What materials comprise this deep socket, and how do they benefit its use?
This unit is made of HPQ® high-performance steel, providing enhanced durability and resistance to wear during heavy use, making it ideal for demanding tasks. Its chrome plating adds a layer of protection against rust and corrosion, extending the tool's lifespan.
What torque levels can be effectively managed with this socket?
The robust design of this socket allows it to manage high torque levels, making it suitable for fastening tasks requiring significant strength without risk of damage.
How does the bi-hex AS-Drive profile improve performance?
The bi-hex AS-Drive profile allows for better torque transfer and reduces the risk of rounding off fasteners, enhancing both efficiency and safety during use.
What is the significance of the 12 point design in this socket?
The 12 point design permits easier engagement with fasteners compared to traditional 6 point designs, enabling use on a wider range of fastener configurations and reducing slippage.
Related links
- STAHLWILLE 1/2 in Drive 1-1/16 in 12 Point Square, 84mm Overall Length
- BETA 3/4 in Drive 55 mm 12 Point Square, 84mm Overall Length
- BETA 3/4 in Drive 55 mm 6 Point Square, 84mm Overall Length
- STAHLWILLE 1/2 in Drive 1 in 12 Point Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 22 mm 12 Point Square, 42.0mm Overall Length
- STAHLWILLE 1/2 in Drive 24 mm 12 Point Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 18 mm 12 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 30 mm 12 Point Square, 45mm Overall Length
